SK0013

Chip Quik
910-SK0013
SK0013

Mfr.:

Description:
Sockets & Adapters SOIC-8 Narrow Socket to DIP-8 Adapter (3.9 mm body, 1.27 mm pitch)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,54 € 33,54 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Sockets & Adapters
RoHS:  
Socket Adapters
8-Pin SOICN
Brand: Chip Quik
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99

Socket to DIP Adapters

Chip Quik Socket to DIP Adapters come fully assembled and feature an immersion gold PCB finish. These adaptors are available in MSOP-8/10 to DIP-8/10, QFN-20 to DIP-20, and SOIC-8/16/20 to DIP-8/16/20 (narrow/wide) configurations. These products exhibit gold-plated DIP pins. The socket to DIP adapters operate within -40°C to 130°C temperature range with 260°C PCB reflow maximum temperature. These RoHS-compliant products showcase FR-4 UL 94V-0 PCB construction and IPC-A-610 Class II PCB assembly standards.