MIKROE-4232

Mikroe
932-MIKROE-4232
MIKROE-4232

Mfr.:

Description:
Memory IC Development Tools MRAM 2 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,79 € 25,79 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
Add-On Boards
MR10Q010
1 Mbit
MRAM
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: MRAM 2 CLICK Compact Add-on board
Dimensions: 28.6 mm x 25.4 mm
For Use With: BH18PB1WHFVCT
Interface Type: SPI
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 45 C
Operating Supply Voltage: 3.3 V
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

MRAM 2 Click

Mikroe MRAM 2 Click is ideal for applications that must quickly store and retrieve data and programs using a few pins. The Mikroe MRAM 2 Click board features the Everspin Technologies MR10Q010 1Mb Quad Output High-Speed Serial SPI MRAM memory solution. The memory solution operates in standard, single SPI, and high-speed quad SPI mode with a clock rate of up to 104MHz. The device features high bandwidth (read and write at 52MB/sec), automatic data protection in case of power loss, and a tamper detection function to detect possible data modification from outside magnetic fields. The board is used as a non-volatile storage media or temporary RAM expansion for storing data in embedded applications.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.