ISL91107IRA-EVZ

Renesas / Intersil
968-ISL91107IRA-EVZ
ISL91107IRA-EVZ

Mfr.:

Description:
Power Management IC Development Tools ISL91107IRA EVAL

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,28 € 136,28 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
1 V to 5.2 V
ISL91107IRTAZ
ISL91107
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation board for ISL91107IRTAZ
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ISL91107IRA-EVZ Voltage Regulator Eval Board

Renesas Electronics ISL91107IRA-EVZ Voltage Regulator Eval Board offers a fast evaluation of the high-performance features of the ISL91107IR. The ISL91107IR is a high-current buck-boost regulator, for systems using new battery chemistries. The ISL91107IRA-EVZ board feature an input voltage rating of 1.8V to 5.5V. This evaluation board offers resistor programmable output voltage. The operating temperature range of the evaluation board is -40°C to 85°C.

ISL91107RA/ISL9120RN/ISL9237 Eval Boards

Renesas / Intersil ISL91107IRA-EVZ and ISL9120IRN-EVZ voltage regulator evaluation boards grant fast evaluation of the high-performance features of the ISL91107IR. The ISL91107IR is a high-current buck-boost regulator, for systems using new battery chemistries. The ISL91107IRA-EVZ and ISL9120IRN-EVZ boards have an input voltage rating of 1.8V to 5.5V. The ISL91107IRA-EVZ has resistor programmable output voltage and the ISL9120IRN-EVZ has a fixed 3.3V output voltage. Both the ISL91107IRA-EVZ and ISL9120IRN-EVZ have an operating temperature range of -40°C to +85°C. Renesas ISL9237EVAL2Z Buck-Boost charger evaluation board is designed to demonstrate the performance of ISL9237. The ISL9237EVAL2Z evaluates the ISL9237, a buck-boost narrow output voltage DC charger, utilizing Intersil's advanced R3™ technology. The ISL9237EVAL2Z has an input voltage of 3.8V to 24V and an output voltage of 2.5V to 12.6V.