EV83F07A

Microchip Technology
579-EV83F07A
EV83F07A

Mfr.:

Description:
Power Management IC Development Tools MCP8027 QFN40 3SH EVB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,14 € 115,14 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Evaluation Boards
Brushless DC Motion Controller
6 V to 28 V
5 V, 12 V
MCP8027
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
3A992.a

EV83F07A Evaluation Board

Microchip Technology EV83F07A Evaluation Board is a two-layered board designed to demonstrate the drive capabilities of the MCP8027 3-phase BLDC motor gate driver. This board provides a buck converter, current sense operational amplifiers, 5V and 12V LDO, high-to-low-level voltage translators, and Hall effect sensor inputs. The EV83F07A board consists of six on-board LEDs for signaling the Pulse-Width Modulation (PWM) presence and an LED for the fault status indication. This evaluation board can drive a BLDC motor with up to 28V supply voltage and motor current of up to 20ARMS.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.