32133

Parallax
619-32133
32133

Mfr.:

Description:
Power Management IC Development Tools PowerPal Module

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,49 € 21,49 €

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Supply
5 V to 16 V
3.3 V, 5 V, 6 V, 7.5 V
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 39 mm x 24 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8537109150
ECCN:
EAR99

PowerPal Selectable Voltage 3A Power Supply

Parallax PowerPal Selectable Voltage 3A Power Supply is a high-current power supply for breadboard projects. The power supply is ideal with the FLiP Multicore Microcontroller. The PowerPal opens up opportunities to control motors, larger displays and multiple sensors.

FEATURED PRODUCTS
PARALLAX