DC2859A

Analog Devices
584-DC2859A
DC2859A

Mfr.:

Description:
Power Management IC Development Tools LTM8083 DemoBoard 36Vin uModule Reg

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,67 € 80,67 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3 V to 36 V
12 V
LTM8083
LTM8083
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 800 mA, 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LTM8083 Demo Board DC2859A

Analog Devices Inc. LTM8083 Demo Board DC2859A is designed to evaluate the LTM8083 IC, a buck-boost µmodule regulator. This board operates from 3V to 36V input voltage range and 12V output voltage. The output is capable of 1.5A from 12VIN to 36VIN, 0.8A at 6VIN, and 0.25A at 3VIN. The DC2859A evaluation board features SYNC input for external synchronization and CTRL input for adjusting the current limit threshold.