DC3190B-E

Analog Devices
584-DC3190B-E
DC3190B-E

Mfr.:

Description:
Power Management IC Development Tools LTP8800-2 Demo Board - 135A DC/DC Module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,15 € 158,15 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
45 V to 65 V
750 mV
LTP8800-2
LTP8800-2
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: High Current DC-to-DC Power Micro Module
Interface Type: I2C/SMBus/PMBus
Output Current: 135 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC3190B-E DC-to-DC Power μModule® Eval Board

Analog Devices Inc. DC3190B-E DC-to-DC Power μModule® Eval Board is a high current, high density, high-efficiency open-frame μModule regulator with a 45V to 65V input range used to evaluate the LTP®8800-2 μModule (micromodule) regulator. The  LTP®8800-2 μModule regulator provides a microprocessor 0.75V voltage from a 54V power distribution architecture with digital power system management (PSM). The maximum output current for the evaluation board is 135A.