MAX17523EVKIT#

Analog Devices / Maxim Integrated
700-MAX17523EVKIT#
MAX17523EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for 1A Adjustable Overcurrent and

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,72 € 78,72 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Switching Controller
4.5 V to 36 V
20 V
MAX17523
MAX17523
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX17523EVKIT Evaluation Kit

Analog Devices MAX17523EVKIT Evaluation Kit is a fully assembled and tested circuit board demonstrating the MAX17523 adjustable overcurrent and overvoltage protector. The evaluation kit features a TVS diode on the input and a Schottky diode on the output. Input power to the evaluation kit uses a 4.5V to 36V input supply. The evaluation kit circuit can be configured to demonstrate the device’s different current-limit types, adjustable over voltage, under voltage, and current-limit threshold.