EV5920-5048-V-00A

Monolithic Power Systems (MPS)
946-EV5920-5048-V00A
EV5920-5048-V-00A

Mfr.:

Description:
Power Management IC Development Tools MP5920 Evaluation Board

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 05/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,80 € 111,80 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Hot Swap Voltage Controller
48 V
48 V
MP5920, MP5048
HR1002A
Brand: Monolithic Power Systems (MPS)
For Use With: Hot-Swap Protection Controller
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV5920-5048-V-00A Evaluation Board

Monolithic Power Systems (MPS) EV5920-5048-V-00A Evaluation Board is designed to demonstrate the features of the MP5920 and MP5048 Hot-Swap Intelli-Fuse Solutions. The MP5920 is a hot-swap protection controller that protects the circuitry from transients on the input. It works with an Intelli-Fuse that feeds back current, voltage, and temperature information to the IC. The Intelli-Fuse can be turned on and off via the ON pin. The MP5048 is a monolithic, integrated controller and switch that can operate as a standalone device or be controlled via a hot-swap controller.