EVM3612-33-LQ-00A

Monolithic Power Systems (MPS)
946-EVM3612-33LQ-00A
EVM3612-33-LQ-00A

Mfr.:

Description:
Power Management IC Development Tools 3V to 22V, Input, 1A, Ultra-Low 5 A IQ, Power Module Evaluation Board

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Supply Controller
12 V
3.3 V
MPM3612-33
MP3612
Brand: Monolithic Power Systems (MPS)
Dimensions: 64 mm x 64 mm x1.6 mm
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVM3612-33-LQ-00A Evaluation Board

Monolithic Power Systems (MPS)  EVM3612-33-LQ-00A Evaluation Board is designed to demonstrate the capabilities of MPM3612-33, a synchronous, step-down and switch-mode converter. This evaluation board features a 12V input voltage, 3.3V output voltage and 1A output current. The MPM3612-33 power module converters are available in an LGA-10 package with 3mm x 3mm x 2mm dimensions. Typical applications include Internet-of-Things (IoT) devices, home automation, home security, single-cell or multi-cell Li-Ion battery systems, multi-cell dry battery systems and server power.