BOOSTXL-DRV8305EVM

Texas Instruments
595-STXL-DRV8305EVM
BOOSTXL-DRV8305EVM

Mfr.:

Description:
Power Management IC Development Tools BOOSTXL-DRV8305EVM

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
105
Expected 02/03/2026
94
Expected 07/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,32 € 88,32 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.4 V to 45 V
DRV8305N
BOOSTXL-DRV8305
Brand: Texas Instruments
Description/Function: DRV8305N 3-Phase Motor Drive BoosterPack Evaluation Module
For Use With: Brushless DC Motor Driver
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

BOOSTXL-DRV8305EVM Motor Drive BoosterPack EVM

Texas Instruments BOOSTXL-DRV8305EVM 3-Phase Motor Drive BoosterPack Evaluation Module (EVM) is ideal for evaluating and rapidly developing with the DRV8305. It is a 15A, 3-phase brushless DC drive stage based on the DRV8305 and CSD18540Q5B. The DRV8305 is a motor gate driver and CSD18540Q5B is a NexFET™ power MOSFET. The module has individual DC bus and phase voltage sense as well as individual low-side current shunt sense for sensorless BLDC algorithms. The module supplies MCU 3.3V power with the LMR16006 0.6A step-down buck regulator. The drive stage is fully protected with short circuit, thermal, shoot-through, and under voltage protection and easily configurable via an SPI interface.