BQ25122EVM

Texas Instruments
595-BQ25122EVM
BQ25122EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25122EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
3.4 V to 5.5 V
3.6 V to 4.65 V
BQ25122, BQ25120A
BQ25122
Brand: Texas Instruments
For Use With: BQ25122 Battery Management Products, BQ25120A Battery Management Products
Interface Type: USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 349,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq25120AEVM/bq25122EVM Evaluation Modules (EVMs)

Texas Instruments bq25120AEVM/bq25122EVM Battery Charge Management Evaluation Modules (EVMs) for wearables and hearables which functions include a linear charger, regulated output, load switch, manual reset with timer, and battery voltage monitor. Maximum battery life is enabled through low quiescent current during operation and shutdown. Charge currents are supported from 5mA to 300mA, while other parameters are programmable through the I2C interface. These parameters include input current limit, charge current, PWM output voltage, and LDO output voltage. Three phases of the standard li-ion charge profile are precharge, constant current, and constant voltage.