BQ25606EVM-772

Texas Instruments
595-BQ25606EVM-772
BQ25606EVM-772

Mfr.:

Description:
Power Management IC Development Tools BQ25606EVM-772

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 16/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
3.9 V to 13.5 V
4.208 V
BQ25606
BQ25606-772
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: BQ25606 evaluation module
Interface Type: I2C, USB
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 277,335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq25606EVM-772 Evaluation Module

Texas Instruments bq25606EVM-772 Evaluation Module (EVM) is a complete charger module for evaluating the bq25606. The bq25606 is a standalone single-cell battery charger. The evaluation module supports USB on the go and allows high battery discharge efficiency. The user's guide provides detailed testing instructions for the bq25606 evaluation modules and includes descriptions of the necessary equipment, equipment setup, and procedures.