BQ25895MEVM-664

Texas Instruments
595-BQ25895MEVM-664
BQ25895MEVM-664

Mfr.:

Description:
Power Management IC Development Tools BQ25895MEVM-664

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Battery Management
3.9 V to 14 V
0 V to 4.5 V
BQ25895
BQ25895M-664
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: bq25895M complete charger
Interface Type: I2C
Output Current: 3.1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4,666 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

bq25895MEVM-664 Charger Evaluation Module (EVM)

Texas Instruments bq25895MEVM-664 Charger Evaluation Module (EVM) is a complete charger module for evaluating the bq25895M. The bq25895M is a highly-integrated switch-mode battery charge and system power path management device. The Texas Instruments bq25895M can be used for one cell Li-Ion and Li-polymer battery in a wide range of smartphone and tablet applications.