BQ75614EVM-021

Texas Instruments
595-BQ75614EVM-021
BQ75614EVM-021

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
446,08 € 446,08 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
9 V to 80 V
BQ75614-Q1
BQ75614-021
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: UART
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

bq75614EVM-021 Monitor Evaluation Module (EVM)

Texas Instruments bq75614EVM-021 Monitor Evaluation Module (EVM) is designed to evaluate the BQ75614-Q1. The BQ75614-Q1 provides high-accuracy, cell voltage measurements for 6 to 14 battery cells. With the inclusion of an integrated current monitor ADC, the BQ75614-Q1 device is also able to provide highly accurate current sensing measurements for performing state-of-charge calculations of the battery pack.