LM25184EVM-S12

Texas Instruments
595-LM25184EVM-S12
LM25184EVM-S12

Mfr.:

Description:
Power Management IC Development Tools 42-VIN; 1-AOUT PSR flyback converte

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 09/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
DC/DC Primary/Secondary Side Controller - Flyback
6 V to 42 V
12.2 V
LM25184
LM25184-S12
Brand: Texas Instruments
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 1.45 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM25184EVM-S12 Converter Evaluation Module (EVM)

Texas Instruments LM25184EVM-S12 Converter Evaluation Module (EVM) is designed to showcase the performance of the LM25184-Q1 PSR flyback converter with a wide input voltage range. The design is packaged in a miniature footprint with a low component count. It operates over a wide input voltage range of 6V to 42V to deliver a fixed 12V output with better than 1.5% setpoint accuracy and currents up to 1A. The Texas Instruments LM25184-Q1 operates without an auxiliary winding or optocoupler and provides very tight output voltage regulation, better than 1%. The LM25184-Q1 offers a full suite of protection features to ensure the protection of the regulator during fault conditions. These include undervoltage lockout (UVLO) to ensure proper operation during voltage-sag conditions, programmable soft-start (SS) to reduce inrush current, hiccup-mode overcurrent protection (OCP) and thermal shutdown. A precision enable (EN), and output voltage thermal compensation (TC) features are also provided.