LM5158EVM-BST

Texas Instruments
595-LM5158EVM-BST
LM5158EVM-BST

Mfr.:

Description:
Power Management IC Development Tools LM5158-Q1 boost conv erter evaluation mo

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,96 € 65,96 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
3 V to 9 V
12 V
LM5158-Q1
LM5158-BST
Brand: Texas Instruments
Output Current: 1.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
9030890100
ECCN:
EAR99

LM5158EVM-BST Converter Evaluation Module

Texas Instruments LM5158EVM-BST Converter Evaluation Module (EVM) showcases the features and performance of the LM5158 device as a wide input voltage boost converter with a dual random spread spectrum. The standard configuration of the Texas Instruments LM5158EVM-BST is designed to provide a regulated output of 12V at 1.2A from an input of 3V to 9V (load derated to 0.6A from < 6V input), switching at 2.1MHz.