LMR51606EVM

Texas Instruments
595-LMR51606EVM
LMR51606EVM

Mfr.:

Description:
Power Management IC Development Tools LMR51606 synchronous step-down converter

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
4
Expected 06/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 65 V
3.3 V
LMR51606
LMR51606
Brand: Texas Instruments
Description/Function: Synchronous Step-Down Converter Evaluation Module
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMR51606EVM Evaluation Module

Texas Instruments LMR51606EVM Evaluation Module facilitates the evaluation of the LMR51606 step-down converter. The fully assembled and tested circuit offers a 3.3V output with a wide input range of up to 65V, 0.6A loading current, and an internal fixed frequency. Additionally, the TI LMR51606EVM Evaluation Module has AC signal injection terminals for loop measurements.