LV14360PEVM

Texas Instruments
595-LV14360PEVM
LV14360PEVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
7 V to 60 V
5 V
LV14360PDDA
LV14360P
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LV14360PEVM Evaluation Module

Texas Instruments LV14360PEVM Evaluation Module provides the requirements and interface options for evaluating the LV14360 60V, 3A Step-Down Regulator with 1µA shutdown current. The LV14360 Step-Down Regulators offer a wide input range from 4.3V to 60V and are suitable for various applications, including automotive and industry, for power conditioning from unregulated sources.