TPS23757EVM

Texas Instruments
595-TPS23757EVM
TPS23757EVM

Mfr.:

Description:
Power Management IC Development Tools TPS23757 Eval Mod

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Over Ethernet (PoE)
22 V to 57 V
5 V
TPS23757
TPS23757
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 145.4 mm x 59.9 mm
Interface Type: Ethernet
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 295,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Power Management Evaluation Modules

Texas Instruments power management evaluation modules let you evaluate TI´s high-performance DC/DC converters. The TI TPS23757EVM evaluation module contains evaluation and reference circuitry for the TPS23757 high efficiency PoE Interface and DC/DC controller. The TI TPS54318EVM-512 demonstrates the space savings offered by the TPS54318 DC/DC converter, which provides up to 3A output from an input voltage source of 2.95V to 6V. The TI TPS61086EVM-526 evaluation module is a fully assembled and tested circuit for evaluating the TPS61086 step-up DC/DC converter. The TPS61086EVM-526 operates from a 2.3V to 6V input voltage and generates an output voltage of 12V with a switch current of 2A minimum.