TPS2597EVM

Texas Instruments
595-TPS2597EVM
TPS2597EVM

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
eFuse
2.7 V to 23 V
TPS2597
TPS2597
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2597EVM eFuse Evaluation Module (EVM)

Texas Instruments TPS2597EVM eFuse Evaluation Module (EVM) allows the reference circuit evaluation of the TPS2597xx eFuse family of products. The TPS2597xx devices are a 2.7V to 23V, 7A eFuses with integrated 10mΩ FET with over current, inrush current protection, adjustable over-current transient blanking timer, programmable under-voltage, and over-voltage protection. The Texas Instruments TPS2597EVM eFuse Evaluation Module has three channels and enables evaluation of TPS25970A, TPS25972A, and TPS25974L eFuses from the TPS2597xx family. Channels 1, 2, 3 are standalone channels and provide programmable OVCSEL, OVLO, ITIMER, dVdt, and ILM settings. The input power is applied at connectors J1, J9, and J15 while J8, J14, and J20 provide the output connection for Channels 1, 2, and 3.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,75 € 121,75 €