TPS25985EVM

Texas Instruments
595-TPS25985EVM
TPS25985EVM

Mfr.:

Description:
Power Management IC Development Tools TPS25985 evaluation module for 4.5-V to

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
eFuse
12 V
TPS25985
TPS25985
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25985EVM eFuse Evaluation Module

Texas Instruments TPS25985EVM eFuse Evaluation Module (EVM) allows reference circuit evaluation of the TPS25985 eFuse. The TPS25985 device is a 4.5V to 16V, 80A eFuse with integrated 0.59mΩ FET. It comes with overcurrent, inrush current protection, adjustable overcurrent transient blanking timer, programmable undervoltage, and overvoltage protection. The Texas Instruments TPS25985EVM comes with two (2) TPS25985 eFuses connected in parallel to evaluate a 12V (typical) and 120A (steady state) design.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 18/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,31 € 292,31 €