TPS7A39EVM-865

Texas Instruments
595-TPS7A39EVM-865
TPS7A39EVM-865

Mfr.:

Description:
Power Management IC Development Tools TPS7A39EVM-865

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,42 € 32,42 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
33 V
30 V
TPS7A3901DSC
TPS7A39-865
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the TPS7A39 LDO regulator
Output Current: 150 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 172,368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7A39EVM-865 LDO Evaluation Module (EVM)

Texas Instruments TPS7A39EVM-865 LDO Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A39. The TPS7A39 is a 150mA tracking positive/negative low-dropout (LDO) voltage regulator. This evaluation module contains a single TPS7A39 device that integrates a positive and a negative monolithic bipolar LDO to simplify signal chain dual-rail power-supply design. The regulator is capable of delivering up to 150mA per channel to the load.