EK-U1-ZCU208-V1-G

AMD / Xilinx
217-EK-U1ZCU208V1G
EK-U1-ZCU208-V1-G

Mfr.:

Description:
Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ RFSoC ZCU208 Full Production Evaluation Kit

This product may require additional documentation to export from the United States.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15.432,81 € 15.432,81 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
FPGA
ZU48DR
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 12.225 in x 10.675 in x 0.119 in
For Use With: Xilinx Zynq UltraScale+ RFSoC ZCU208
Interface Type: PCIe, SATA, Serial, USB
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 VDC
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8471509000
MXHTS:
8471500100
ECCN:
3A002.h.1.c

Zynq® UltraScale+ RFSoC ZCU208 Evaluation Kit

AMD / Xilinx Zynq® UltraScale+™ RFSoC ZCU208 Evaluation Kit is an ideal RF test platform for both out of the box evaluation and cutting-edge application development. The Zynq UltraScale+ RFSoC ZU48DR integrates a 14-bit 5GSPS ADCS, eight 14-bit 10GSPS DACS, and eight Soft-Decision Forward Error Correction (SD-FEC) cores. These SD-FEC cores are designed to jumpstart RF applications. This RFSoC ZCU208 evaluation kit includes a combination of Arm® Cortex®-A53 and Cortex-R5 subsystems UltraScale+ programmable logic and the highest signal processing bandwidth in a Zynq UltraScale+ device. This combination makes the ZCU208 ES1 evaluation kit the most comprehensive RF analog-to-digital signal chain prototyping platform.