DK-A5E065BB32AES1

Altera
989-DKA5E065BB32AES1
DK-A5E065BB32AES1

Mfr.:

Description:
Programmable Logic IC Development Tools Agilex 5 FPGA E-Series 065B Premium Development Kit (ES1) including a 1-year license for Quartus Prime Pro Development Kit Edition

This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
9
Expected 13/03/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.678,73 € 2.678,73 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Kits
FPGA
A5E065B
Brand: Altera
Interface Type: HDMI, PCIe
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Agilex
Part # Aliases: 99CA36
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A002.A.4

Agilex® 5 FPGA E-Series 065B Premium Dev Kit

The Altera Agilex® 5 FPGA E-Series 065B Premium Dev Kit delivers the perfect balance of power-efficiency and performance, serving different markets such as embedded systems and edge computing. This kit comes in a tabletop form factor, packed with a robust set of features and connectors that interface with extensive transceivers and DDR4 memory. Additional features include PCI Express 4.0 x4 connectivity through our FMC+ Connector, Nios® Flash memory and 2Gb QSPI Flash memory. This kit is powered with the Intel Agilex® 5 FPGA and SoC, a mid-range FPGA manufactured using Intel® 7 technology. The E-Series 065B premium dev kit incorporates a Hard Processor System (HPS) expansion board. Typical applications include embedded systems and edge computing markets.