ICE40UL1K-B-EVN

Lattice
842-ICE40UL1K-B-EVN
ICE40UL1K-B-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools iCE40 UltraLite Breakout Board

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
5
Expected 03/04/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,99 € 141,99 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Demonstration Boards
FPGA
iCE40 UltraLite
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: An easy-to-use platform for demonstrating the high-current LED drive capabilities
For Use With: iCE40 UltraLite
Interface Type: USB
Operating Supply Voltage: 1.2 V to 3.3 V
Packaging: Tray
Product Type: Programmable Logic IC Development Tools
Series: ICE40UL
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: UltraLite
Unit Weight: 227,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8473301180
ECCN:
EAR99

iCE40 UltraLite™ Breakout Board

Lattice iCE40 UltraLite™ Breakout Board enables the broadest capability for development and comes in a 36-ball WLCSP package. This board is powered and programmed via a Mini-B USB cable and is designed to evaluate the iCE40 UltraLite FPGAs. The Lattice iCE40 board has a single 12MHz-clock source that drives the FTDI-USB interface and iCE40UL1K devices. The iCE49 board can use diamond programmer software to reprogram the onboard SPI Flash with user-customized code. This breakout board kit includes an iCE40 breakout board, a pre-loaded demo to control the onboard RGB LED, and a Mini-B USB cable.

FEATURED PRODUCTS
LATTICE