NAE-CW308T-S6LX9

NewAE
343-CW308TS6LX9
NAE-CW308T-S6LX9

Mfr.:

Description:
Programmable Logic IC Development Tools Spartan 6LX9 FPGA Target for CW308

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,90 € 55,90 €

Product Attribute Attribute Value Select Attribute
NewAE Technology
Product Category: Programmable Logic IC Development Tools
RoHS:  
Target Boards
FPGA
XC6SLX9-2TQG144C
Brand: NewAE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
For Use With: CW308
Operating Supply Voltage: 1.2 V, 3.3 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: ChipWhisperer
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

XC6SLX UFO Target Board

NewAE Technology XC6SLX UFO Target Board (CW308T-S6LX9) enables embedded security analysis testing on the Xilinx Spartan XC6SLX9 FPGA in a TQFP package. The UFO Target Boards then mount onto the UFO Baseboard (CW308), which supplies power, Programming Headers, and a standard 20-pin JTAG Header.