REF-228680-01

Samtec
200-REF-228680-01
REF-228680-01

Mfr.:

Description:
Programmable Logic IC Development Tools

In Stock: 285

Stock:
285
Can Dispatch Immediately
On Order:
92
Expected 17/02/2026
103
Expected 25/02/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,28 € 122,28 €
111,16 € 1.111,60 €
101,06 € 2.526,50 €
93,57 € 4.678,50 €
90,57 € 9.057,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
VITA 57.1 FMC
Brand: Samtec
Description/Function: FPGA Development
Product Type: Programmable Logic IC Development Tools
Series: VITA 57.1
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8504907500
JPHTS:
850490000
ECCN:
EAR99

Evaluation & Development Kits

Samtec Evaluation and Development Kits featuring high-speed interconnect solutions simplify the interconnect design process and reduce time to market for hobbyists, tinkerers, and professional engineers alike. From SI Evaluation Kits for Board-to-Board and Cable Assemblies to optical, FPGA-related and components kits, Samtec offers the most comprehensive set of interconnect evaluation and development tools.

VITA 57.1 FMC Extender Card

Samtec VITA 57.1 FMC Extender Card is designed for placement between FPGA carrier cards and FMC modules to increase board-to-board spacing. This increased space can be used for additional I/O expansion during development. The extender card features a VITA 57.1 FMC form factor with a high pin count (HPC) VITA 57.1 FMC male connector and an HPC VITA 57.1 FMC female connector. The card provides direct pass-through connectivity for all 400 pins from the HPC male to HPC female connectors. It also offers optimized SI performance via Samtec Final Inch® BOR PCB trace routing for HPC connectors. Samtec VITA 57.1 FMC Extender Card features a cost-effective solution for extending the life of FPGA carrier card HPC connectors used as test platforms.