DEV-16526

SparkFun
474-DEV-16526
DEV-16526

Mfr.:

Description:
Programmable Logic IC Development Tools Alchitry Cu FPGA Development Board (Lattice iCE40 HX)

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,69 € 48,69 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Programmable Logic IC Development Tools
RoHS: N
Development Boards
FPGA
iCE40HX8K
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 65 mm x 45 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.b.1.a

Alchitry Cu (Copper) FPGA Development Board

SparkFun Alchitry Cu (Copper) FPGA Development Board features the Lattice iCE40 HX FPGA with 7680 logic cells. Field-Programmable Gate Arrays boards are an advanced development tool for engineers and hobbyists. The copper version is lighter than the Alchitry Au (Gold). Alchitry Cu is supported by the open-source tool chain Project IceStorm. The Cu possesses 79 I/O pins with eight general-purpose LEDs, a 100MHz onboard clock that can be manipulated internally by the FPGA, a USB-C connector to configure and power the board, and a USB-to-serial interface for data transfer. The Alchitry Cu is also able to expand its own hardware capabilities by adding prototyping spaces, buttons, LEDs, and more.