P0082

Terasic Technologies
993-P0082
P0082

Mfr.:

Description:
Programmable Logic IC Development Tools DE0-NANO (4CE22F) CYCLONE FPGA DEV KIT

In Stock: 444

Stock:
444 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,11 € 107,11 €

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
Cyclone IV
Brand: Terasic Technologies
Description/Function: Altera Deo-Nano FPGA development kit
Dimensions: 49 mm x 75.2 mm
For Use With: Cyclone IV
Interface Type: USB
Operating Supply Voltage: 3.6 V to 5.7 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: ALTERA DE0-NANO
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

FPGA Dev Kits for Altera Cyclone® IV

Terasic FPGA Development Kits for Altera Cyclone® IV include the DE2-115 kit, featuring the Cyclone IV EP4CE115. The two kits based on the DE2-115, the VEEK-MT and the INK, and the DE0-Nano, featuring the Cyclone IV EP4CE22F17C6N FPGA. The DE2-115 was built in response to increased versatile, low-cost spectrum needs, driven by the demand for mobile video, voice, data access, and the hunger for high-quality images. These Terasic FPGA Development Kits offer an optimal balance of low cost, low power, and a rich supply of logic, memory, and DSP capabilities. The Video and Embedded Evaluation Kit (VEEK-MT) is a comprehensive design environment with everything embedded developers need to create processing-based systems, including a DE2-115 board and a capacitive LCD multimedia color touch panel that natively supports multi-touch gestures.

FPGA Dev Kits for Altera Cyclone® II, III, & IV

Terasic FPGA Development Kits for Altera Cyclone® II, III, and IV include a variety of boards and kits designed for testing and development of the Altera Cyclone FPGA family. Featured processors include the Cyclone IV EP4CE115 and EP4CE22F17C6N, Cyclone III EP3C16, EP3C25F324, and EP3C120F780, and the Cyclone II EP2C20 and EP2C35 FPGAs.