410-352

Digilent
424-410-352
410-352

Mfr.:

Description:
Programmable Logic IC Development Tools Arty S7-50

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
FPGA
XC7S50-1CSGA324C
Brand: Digilent
Interface Type: JTAG, SPI, UART, USB
Operating Supply Voltage: 7 V to 15 V
Product Type: Programmable Logic IC Development Tools
Series: Arty S7
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 111,808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Arty S7™ FPGA Board

Digilent Arty S7™ FPGA Board is a member of the Arty development board family and features the Xilinx Spartan-7 FPGA. The Spartan-7 FPGA is fully compatible with Vivado Design Suite and offers the most size, performance, and cost-conscious design engineered with the latest technologies from Xilinx.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
78
Expected 03/09/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,11 € 189,11 €