AD-MAX32LRWISE-SL

Analog Devices
584-AD-MAX32LRWISESL
AD-MAX32LRWISE-SL

Mfr.:

Description:
RF Development Tools LoRa kits based on MAX32670 and LR1110

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
685,28 € 685,28 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Development Kits
RF Transceiver
MAX32670, LR1110
800 MHz to 960 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: RF Development Tools
Series: MAX32
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C

AD-MAX32SXWISE-SL/AD-MAX32LRWISE-SL Dev Kits

Analog Devices AD-MAX32SXWISE-SL/AD-MAX32LRWISE-SL Development Kits are intended to design solutions based on low-power, long-range proprietary radio communication techniques. The platforms feature an RF transceiver based on spread spectrum modulation techniques derived from chirp spread spectrum (CSS) technology and support a frequency range from 800MHz to 960MHz. These kits are based on the MAX32670 ultralow-power microcontroller based on the Arm® Cortex®-M4 processor.