EK-AI7931LD KIT

AcSiP
99-EK-AI7931LDKIT
EK-AI7931LD KIT

Mfr.:

Description:
Multiprotocol Development Tools EK-AI7931LD BOARD With Antenna

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,61 € 94,61 €

Product Attribute Attribute Value Select Attribute
AcSiP
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Boards
AI7931LD
ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART
Bluetooth 5.0
802.11 a/b/g/n/ac/ax
Brand: AcSiP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Each
Product Type: Multiprotocol Development Tools
Series: WIFI
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

EK-AI7931LDKIT Evaluation Kit

AcSiP EK-AI7931LDKIT Evaluation Kit includes an EK-AI7931LD board and antenna with 2.4GHz/5GHz for Wi-Fi® 802.11 a/b/g/n/ac/ax and Bluetooth® 5.0. The EK-AI7931LD board uses the AI7931LD IoT module as a development platform of RTOS to implement IoT projects. This evaluation board supports Micro USB 5V (Con8) or external 5V and AA or AAA battery as a power source. The EK-AI7931LDKIT evaluation kit is used in the Wi-Fi matter and audio data playback.