XKC-M5T-W

Digi
888-XKC-M5T-W
XKC-M5T-W

Mfr.:

Description:
Multiprotocol Development Tools Digi Xbee Cellular 3G Global Kit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,14 € 171,14 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Kits
800 MHz to 2.1 GHz
XBC-M5-UT-001, XB3-C-V1-UT-101, XB3-C-V1-UT-001
2.7 V to 5.5 V
SPI, UART
- 40 C
+ 85 C
Cellular
XBee
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: Digi XBee cellular 3G global
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Unit Weight: 794,325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Xbee Cellular 3G Development Kit

Digi XBee Cellular LTE Cat 1 Development Kit is a great way to learn how to integrate cellular connectivity using XBee embedded modems. Step-by-step guidance allows for easy assembly of kit components, starting with simple examples. Create reliable, low-power cellular communications for OEM devices like sensors and control/monitoring systems. The kit includes six months of free cellular data service, pre-activated and ready to go right out of the box. This allows for the immediate development of great products without the hassle of setting up a data plan.

FEATURED PRODUCTS
DIGI INTERNATIONAL