LBUA0VG2BP-EVK-P

Murata Electronics
81-LBUA0VG2BP-EVK-P
LBUA0VG2BP-EVK-P

Mfr.:

Description:
Multiprotocol Development Tools Type 2BP NXP SR150 UWB MODULE EVALUATION KIT

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Kits
LBUA0VG2BP-741
USB
BLE
Brand: Murata Electronics
Dimensions: 80 mm x 30 mm x 10 mm
For Use With: NXP Based Type 2BP UWB Modules
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: UWB
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Type 2BP
Type: Radio Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type2BP Ultra Wide Band Module Evaluation Kit

Murata Type2BP Ultra Wide Band (UWB) Module Evaluation Kit is a starter kit designed for UWB development with the Type2BP UWB Module. This kit features a Type2BP (NXP Trimension SR150) integrated evaluation board QN9090 (NXP BLE+MCU) onboard as the host processor and a USB / JTAG interface. The evaluation kit also includes an onboard PCB pattern patch antenna integrated, a power circuit, an SWD connector, and a level shifter. The kit receives power through a UWB cable from the COM port of the PC. Murata Type2BP Ultra Wide Band (UWB) Module Evaluation Kit is available in 80mm x 30mm x 10mm (LxWxH) dimensions.

In Stock: 517

Stock:
517
Can Dispatch Immediately
On Order:
290
Expected 24/02/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,30 € 131,30 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
Price:
14,19 €
Min:
1