DC2870A-KIT

Analog Devices
584-DC2870A-KIT
DC2870A-KIT

Mfr.:

Description:
RF Development Tools EVAL-LTC5596ARDZ BOARD Arduino Shld

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
713,52 € 713,52 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Demonstration Kits
RF Detector
LTC5596
100 MHz to 40 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: DC2870A is a Linduino Shield for Mean-Squared Power Detector LTC5596. It is Set up for Quick evaluation of RMS RF Power Measurement using the Arduino/Linduino
Interface Type: USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 447,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2870A-KIT Linduino® Shield

Analog Devices DC2870A-KIT Linduino® Shield is intended for the Mean-Squared Power Detector LTC5596. The LTC5596 is a wide dynamic range linear-in-dB mean-squared RF power detector, operational from 100MHz to 40GHz. The DC2870A-KIT shield provides a fast RMS RF power measurement evaluation using the Arduino/Linduino compatible platform and downloaded software. The Analog Devices DC2870A-KIT offers an accurate power level that can be monitored using the graphic user interface when connected to a PC with a USB cable.