TRF370417EVM

Texas Instruments
595-TRF370417EVM
TRF370417EVM

Mfr.:

Description:
RF Development Tools TRF370417 Eval Mod

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Modulator
TRF37041
50 MHz to 6 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Quadrature modulator is used for up conversion of signals from the transmit chain DAC to the RF power amplifier device
Dimensions: 38.1 mm x 38.1 mm x 1.579 mm
For Use With: TRF370x
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: TRF370417
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TRF370417EVM Evaluation Module

The Texas Instruments TRF370417EVM evaluation module is allows you to evaluate the TI TRF370417 direct-launch quadrature modulator for applications in the transmit path of base stations and RF communications equipment. The TI TRF370417EVM comes configured for differential I/Q input signals via four SMA connectors. An onboard SMA connector is used to monitor the RF output signal from the quadrature modulator. The LO signal is also provided through an SMA connector. The TI TRF370517 quadrature modulator is used for upconversion of signals from the transmit chain DAC to the RF power amplifier device. Evaluating modulator complex performance involves careful bias-voltage setup, an LO signal, and two differential (I/Q) signals at theinput of the modulator.