102991555

Seeed Studio
713-102991555
102991555

Mfr.:

Description:
WiFi Development Tools - 802.11 Wio RP2040 mini Dev Board

In Stock: 71

Stock:
71 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,06 € 10,06 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: WiFi Development Tools - 802.11
Development Boards
Wio RP2040
802.11 b/g/n
2.4 GHz to 2.4835 GHz
5 V to 3.6 V
WiFi - 802.11
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 45.5 mm x 25.8 mm
For Use With: Pico Projects, Smart Toys
Interface Type: GPIO, I2C, SPI, UART, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
EAR99

Wio RP2040 mini Dev Board

Seeed Studio Wio RP2040 mini Dev Board is powered by a dual-core 133MHz RP2040 processor and 264KB SRAM, and 2MB Flash. All of the I/O pins are broken out to the pin headers on both sides for easy interfacing, which allows developers to conduct prototype-testing/-development conveniently. The Wio RP2040 mini board is fully compatible with the Thonny code editor that lets the user control hardware devices just by using a simple MicroPython language. The onboard wifi chip can provide stable wireless functions. Additionally, this development board also features 28 GPIO pins, two UARTs, 4 ADCs, 2 SPI, and 2 I²C interfaces. Typical applications include wireless control, smart homes, and smart toys, and various Pico projects with wireless functions.