DK-20602

TDK InvenSense
410-DK-20602
DK-20602

Mfr.:

Description:
Multiple Function Sensor Development Tools Development Kit for ICM-20602 6-Axis Motion Sensor

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,32 € 88,32 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
Accelerometer, Gyroscope Sensor
ICM-20602
1.71 V to 3.45 V
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Development platform for ICM-20602
Interface Type: I2C, SPI, USB
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartMotion
Unit Weight: 102,738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473503000
ECCN:
EAR99

DK-20602 Development Kit

TDK Invensense DK-20602 Development Kit for ICM-20602 6-Axis Motion Sensor can be used by developers for rapid evaluation and development of ICM-20602 based solutions. The ICM-20602 is a high performance 6-axis motion sensor that combines a 3-axis gyroscope and a 3-axis accelerometer. The kit is designed around the Microchip G55 MCU and includes an on-board Embedded Debugger eliminating the need for external tools to program or debug the G55 MCU. Embedded Motion Drivers (eMD) configure various aspects of the platform including ICM-20602 sensor parameters such as full-scale range (FSR), output data rate(ODR), low-power or low-noise mode, and sensor interface to host (I²C, SPI). MotionLink, a GUI based development tool can be used to capture and visualize the sensor data from the motion sensor.