KIT0021

DFRobot
426-KIT0021
KIT0021

Mfr.:

Description:
Temperature Sensor Development Tools Waterproof DS18B20 Kit

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
42
Expected 11/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,45 € 6,45 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Temperature Sensor Development Tools
RoHS:  
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
CNHTS:
8543709990
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99

Waterproof Sensor Kit

DFRobot DS18B20 Waterproof Sensor Kit uses the same probe as the DS18B20, probe AS. The probe contains a resistor module, making it easier to connect to the Arduino board. The DS18B20 Sensor offers 9 to 12-bit (configurable) temperature readings over a 1-Wire interface. Additionally, only one wire needs be connected, offering versatility of placement and making the sensor usable with 3.0V to 5.0V systems. The included cable measures 90cm in length with a 4mm diameter. The stainless steel tube is 6mm in diameter by 35mm long. The cable has 2 options in the 3-wire layout, Type A pinout consists of Red to VCC, Black to GND, and Yellow to Data. Type B pinout provides Red to VCC, Yellow to GND, and Green to Data.