SEN0343

DFRobot
426-SEN0343
SEN0343

Mfr.:

Description:
Pressure Sensor Development Tools Fermion: LWLP5000 Differential Pressure Sensor - +/-500pa (Breakout)

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,31 € 34,31 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Pressure Sensor Development Tools
RoHS:  
Brand: DFRobot
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

SEN0343 Differential Pressure Sensor Module

DFRobot SEN0343 Differential Pressure Sensor Module is a high-resolution sensor with I2C communication that measures the difference in pressure across two points on a device. This DFRobot pressure sensor module is encapsulated with a high-performance MEMS pressure chip and a special conditioning chip inside the sensor. The SEN0343 sensor module adopts a unique multi-stage temperature-compensation algorithm to reduce the effect of the environment on the sensor output. This differential pressure sensor module features a multi-stage temperature-compensation algorithm. Applications include home medical care, portable medical equipment, medical monitoring, industrial control, and a central ventilation system.