STEVAL-MKIT03V1

STMicroelectronics
511-STEVAL-MKIT03V1
STEVAL-MKIT03V1

Mfr.:

Description:
Multiple Function Sensor Development Tools Environmental MEMS sensor sample kit

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,50 € 16,50 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Sensor Kits
MEMS Sensor
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: STEVAL-MKIT01V1
Subcategory: Development Tools
Unit Weight: 19,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
ECCN:
EAR99

STEVAL-MKIT03V1 MEMS Sensor Sample Kit

STMicroelectronics STEVAL-MKIT03V1 MEMS Sensor Sample Kit contains four sensor adapter boards that can be evaluated in standalone mode by simply connecting an I2C cable. The STEVAL-MKI109V3 evaluation board, based on the STM32F401VET6 microcontroller, can be used for a more in-depth evaluation. The board can be used as a bridge between the sensor adapter boards and a PC running STMicroelectronics graphical user interface (GUI) or an X-NUCLEO expansion board.