STEVAL-STWINMA2

STMicroelectronics
511-STEVAL-STWINMA2
STEVAL-STWINMA2

Mfr.:

Description:
Multiple Function Sensor Development Tools Industrial analog microphone array expansion for the STWIN kit

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,07 € 29,07 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
IMP23ABSU
3 V to 5.5 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: Serial
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-STWINMA2 Microphone Array Expansion Board

STMicroelectronics STEVAL-STWINMA2 Microphone Array Expansion Board adds advanced sensing capabilities to the STEVAL-STWINKT1B (and STEVAL-STWINKT1) SensorTile Wireless Industrial Node (STWIN) kit. This expansion board connects to the STWIN core system board through a dedicated 12-pin connector. The STEVAL-STWINMA2 expansion board includes four IMP23ABSU low-power, high Signal-to-Noise Ratio (SNR) high-performance, single-ended, analog, and bottom-port MEMS microphones. This expansion board features a 3V to 5.5V input power supply range and onboard audio-grade quad Analog to Digital Converter (ADC). The STEVAL-STWINMA2 industrial analog microphone expansion board also features up to 80kHz ultrasound frequency response and Serial Audio Interface (SAI) digital output. This expansion is ideal for factory automation and sound-sensing applications.