FRDM-STBI-A8971

NXP Semiconductors
771-FRDM-STBI-A8971
FRDM-STBI-A8971

Mfr.:

Description:
Acceleration Sensor Development Tools FRDM-STBI-A8971

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,53 € 113,53 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Acceleration Sensor Development Tools
RoHS:  
Development Boards
Accelerometer Sensor
FXLS8971CF
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI, USB
Product Type: Acceleration Sensor Development Tools
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935442753598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FXLS8971 Sensor ToolBox Development Boards

NXP Semiconductors FXLS8971 Sensor ToolBox Development Boards are designed to evaluate and develop the FXLS8971CF 3-Axis IoT accelerometer. The KIT-STBI-A8971 sensor evaluation kit is offered as a combination of FRDM-STBI-A8971 sensor shield board kitted with LPCXpresso55S16-EVK MCU board to enable quick customer evaluation and development using the sensor toolbox enablement software tools. The NXP Semiconductors FRDM-STBI-A8971 is a sensor add-on/companion shield board for the FXLS8971CF 3-axis accelerometer for precision inclinometer IoT applications.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.