DEMOSENSE2GOLPULSETOBO1

Infineon Technologies
726-DEMOSENSE2GOLPUL
DEMOSENSE2GOLPULSETOBO1

Mfr.:

Description:
Multiple Function Sensor Development Tools HFG K KITS + BOARDS

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,28 € 127,28 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Multiple Function Sensor Development Tools
Development Kits
Direction, Motion, Speed Sensor
BGT24LTR11, XMC4700
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DEMO SENSE2GOL PULSE SP005400656
Unit Weight: 141,285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Sense2GoL Pulse Development Kit

Infineon Technologies Sense2GoL Pulse Development Kit is a demonstration and evaluation platform based on the BGT24LTR11 Radar MMIC, controlled by the XMC4700 32-bit Arm® Cortex®-M4 Microcontroller. The BGT24LTR11 operates in the 24.0GHz to 24.25GHz ISM (Industrial, Scientific, and Medical) band and is optimized for Doppler radar applications.

DEMO SENSE2GOL Evaluation Board

Infineon Technologies DEMO SENSE2GOL Evaluation Board is designed to perform basic measurements with BGT24LTR11 Silicon Germanium radar Monolithic Microwave Integrated Circuit (MMIC) transceivers. This Infineon evaluation board features a 24GHz BGT24LTR11 highly integrated low power MMIC, XMC1302 Arm®​ Cortex™-M0 32-bit industrial MCU, and Segger Debugger breakout board for reprogramming. The DEMO SENSE2GOL evaluation board has the capability to test all datasheet parameters of BGT24LTR11 through dedicated PCB connectors.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.