MIKROE-4290

Mikroe
932-MIKROE-4290
MIKROE-4290

Mfr.:

Description:
Multiple Function Sensor Development Tools HVAC Click

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,71 € 67,71 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Boards
Click Board
SCD41
3.3 V to 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: CO2 Sensor
Interface Type: I2C, UART
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

HVAC Click

Mikroe HVAC Click features the Sensirion SCD41 next-generation miniature CO2 sensor. The sensor is a carbon dioxide sensor built on the photoacoustic sensing principle, and Sensirion's patented PASens® and CMOSens® technology. It offers high accuracy at a minor form factor. On-chip signal compensation is realized with the build-in humidity and temperature sensor. It operates within a specified range from 400 to 5’000ppm, configurable through the I2C interface with a single shot mode supported.