28061

Parallax
619-28061
28061

Mfr.:

Description:
Multiple Function Sensor Development Tools BME680 Environmental Sensor

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,82 € 26,82 €

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Multiple Function Sensor Development Tools
Reference Design Boards
Environmental Sensor
BME680
3.3 V to 5 V
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 20 mm x 18 mm
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

BME680 Environmental Sensor

Parallax BME680 Environmental Sensor combines a gas sensor with air pressure, humidity, and ambient air temperature sensing functions. The BME680 is housed in a compact PCB with a 6-pin male header. The BME680 is supported by BlocklyProp visual programming and C libraries for the Propeller multicore microcontroller. Code for other controllers is available from the Bosch Github repository.