333006

Soldered
392-333006
333006

Mfr.:

Description:
Multiple Function Sensor Development Tools Load-cell ampfilier HX711 board with easyC

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 6,27 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Load-Cell Sensor
ATtiny404, HX711
2.6 V to 5.5 V
Bulk
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Dimensions: 38 mm x 22 mm
Interface Type: easyC, I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

333006 HX711 Breakout Board

Soldered 333006 HX711 Breakout Board consists of an HX711 load cell amplifier that converts analog signals into digital values. This board includes connectors for easy connection with other boards and microcontrollers within the easyC system. The HX711 amplifier employs a 24-bit Analog-to-Digital Converter (ADC) to enable high-resolution and precise readings. This load cell amplifier supports differential input signals and provides two differential input channels, enabling the simultaneous connection of up to two load cells. The HX711 amplifier incorporates an integrated voltage regulator that provides a stable voltage supply for load cells. This amplifier board is ideal for applications that require accurate weight measurements. The HX711 load cell amplifier is used in the integration of Dasduino boards, microcontrollers, and other digital systems.