SEN-14666

SparkFun
474-SEN-14666
SEN-14666

Mfr.:

Description:
Multiple Function Sensor Development Tools SparkFun Qwiic Flex Glove Controller

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,18 € 50,18 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Controllers
Flex Sensor
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: ADS1015
Product Type: Multiple Function Sensor Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808070
ECCN:
EAR99

Qwiic Flex Glove Controller Board (SEN-14666)

SparkFun Qwiic Flex Glove Controller Board (SEN-14666) incorporates flex sensors into a glove to control lighting, sound, and other effects. This makes the component perfect for wearables and e-textile applications. The SEN-14666 Qwiic flex glove controller communicates via I2C, utilizing the Qwiic system for easy operation. This controller operates at a voltage ranging from 2V to 5.5V and temperatures ranging from -40°C to +125°C.

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.