SEN-18020

SparkFun
474-SEN-18020
SEN-18020

Mfr.:

Description:
Multiple Function Sensor Development Tools SparkFun 6 Degrees of Freedom Breakout - LSM6DSO (Qwiic)

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,58 € 14,58 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
Breakout Boards
Accelerometer, Gyroscope Sensor
LSM6DSO
1.71 V to 3.6 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
7A994

LSM6DSO 6 Degrees of Freedom Breakout (Qwiic)

SparkFun LSM6DSO 6 Degrees of Freedom Breakout (Qwiic) evaluates the STMicroelectronics iNEMO accelerometer and gyroscope sensor for all its full functionalities and features. This LSM6DSO module is capable of reading accelerometer and gyroscope data up to 6.66kHz for more accurate motion sensing. The 6 degrees of freedom breakout incorporates a 9kB FIFO buffer, embedded processing interrupt functions, I2C, and SPI functionalities. The Qwiic system requires no soldering to connect it to the rest of the system (0.1" spaced pins provided for breadboard usage). With this LSM6DSO breakout, the user will be able to detect shocks, tilt, motion, taps, count steps, and read the temperature as well.